Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.780 |
Price for:Each
Minimum: 3
Multiple: 1
$155.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-UFLSBQC20Copy
Newark Part No.23T5022
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type-
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Product Overview
The CA-UFLSBQC20 is a 7.9-inch 1.13mm series low loss Coaxial Pigtail, U.FL to SMA female bulkhead connector. The coaxial pigtails which is used to connect wireless radios to antennas and other equipment.
- Silver-plated copper center conductor
- FEP Jacket
- 0.50" (12mm) Minimum bend radius
- -55 to +200°C Operating temperature range
Applications
Wireless, RF Communications, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.87"
Coaxial Cable Type
-
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
