Print Page
Image is for illustrative purposes only. Please refer to product description.

1,536 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$11.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATA-05MCopy
Newark Part No.89M7560
Technical Datasheet
Connector Type ASATA Receptacle
Connector Type BSATA Receptacle
Cable Length - Imperial20"
Cable Length - Metric508mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Receptacle
Cable Length - Imperial
20"
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Receptacle
Cable Length - Metric
508mm
Product Range
-
Technical Docs (3)
Alternatives for CASATA-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
