Print Page
Image is for illustrative purposes only. Please refer to product description.

944 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.810 |
Price for:Each
Minimum: 1
Multiple: 1
$18.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAL-24Copy
Newark Part No.08R6207
Technical Datasheet
Connector Type ASATA Receptacle w/Latch
Connector Type BSATA Receptacle w/Latch
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Receptacle w/Latch
Cable Length - Imperial
2ft
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Receptacle w/Latch
Cable Length - Metric
610mm
Product Range
-
Technical Docs (2)
Alternatives for CASATAL-24
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
