Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.020 |
Price for:Each
Minimum: 3
Multiple: 1
$102.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-6
Newark Part No.89M8129
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG59A
Impedance75ohm
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CC59A-6 is a 6ft RG59A/U RF Coaxial Cable Assembly with crimp-style BNC straight plug to BNC straight plug connection. This coaxial cable assembly has molded strain reliefs for maximum durability. The BNC connector features gold-plated centre contacts for minimal attenuation and nickel-plated bodies for enhanced corrosion resistance.
- 75Ω Video signal transmission
- True BNC eliminates interface impedance mismatch
- RG59A/U stranded centre conductor enhances flexibility
- Durable assembly
Applications
RF Communications, Imaging, Video & Vision, Security
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
75ohm
Cable Length - Metric
1.8m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG59A
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability