
Need more?
| Quantity | Price |
|---|---|
| 1+ | $620.090 |
Product Information
Product Overview
The CIB24-6M is a 6m grey premium grade IEEE-488 GPIB Cable with normal to normal connector orientation. The cable have two copper braid shields coupled with two foil shields to work to reduce the amount of radiated emissions and maximum protection against EMI (electromagnetic interference). All wires are twisted pairs to maintain a low capacitance within the 150pF/m IEEE specification. Besides superior electrical characteristics, this cable has been designed to last a very long time. Unique back-shell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This prevents the cable from coming apart when it is bent at a sharp angle, which has been a common fault with many IEEE-488 cables on the market today. Thus cable ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service.
- Cable exceeds IEEE-488 standards for connecting peripherals where EMI is an issue
- 30μ-inch Gold contact plating provides reliable connections with repeated mating cycles
- Superior crimped ferrule strain relief prevents unsightly separation common with other cables
- Aluminium nickel-plated shells prevents corrosion resistant and inherently immune to EMI leakage
Applications
Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Technical Specifications
IEEE-488 / GPIB
19.7ft
Gray
To Be Advised
IEEE-488 / GPIB
6m
-
Technical Docs (1)
Alternatives for CIB24-6M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
