
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
Product Information
Product Overview
The COILMB5EXT-2M is a coiled USB Cable with mini USB B plug to mini USB B receptacle. This innovative coiled USB cable from L-com features a retracted length 0.5m and an expanded length of two meters and can be used with GPS systems as well as cameras and other peripherals using the USB mini B5 interface. All 5 mini B positions are connected to insure proper functionality in every application. The tough, durable polyurethane jacket enhances recoil memory and 30μinch gold plated contacts provide reliable connections with repeated mating cycles.
- Used to connect USB mini B 5-position enabled devices/peripherals
- 24AWG Power wires for strong current carrying capacity
- Foil plus braid shield provides maximum protection against EMI/RFI
- Retracted length 0.5m, expanded length 2m
- Male USB mini B 5-position to female USB mini B 5-position
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Mini USB Type B Plug
Mini USB Type B Receptacle
6.5ft
Black
-
Mini Type B Plug to Mini Type B Receptacle
2m
-
-
To Be Advised
Technical Docs (3)
Alternatives for COILMB5EXT-2M
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
