Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $95.310 |
Price for:Each
Minimum: 1
Multiple: 1
$95.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB15MF-10Copy
Newark Part No.08R6216
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Alternatives for CSMNB15MF-10
3 Products Found
Product Overview
The CSMNB15MF-10 is a 10ft black deluxe molded D-sub Cable with DB15 male/female connector. The black D-sub cable assembly offer solid performance. This assembly is fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- 360° Fully shielded for protection against EMI/RFI
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking, Test & Measurement
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
