Print Page
Image is for illustrative purposes only. Please refer to product description.

281 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $120.250 |
Price for:Each
Minimum: 1
Multiple: 1
$120.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB15MM-25Copy
Newark Part No.08R6224
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CSMNB15MM-25 is a 25ft deluxe molded black D-sub Cable with DB15 male to male connectors. It is fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded back-shells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility and metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- 360° fully shielded for protection against EMI/RFI
- Gold-plated contacts provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management, Test & Measurement
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Plug
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (2)
Alternatives for CSMNB15MM-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
