Print Page
Image is for illustrative purposes only. Please refer to product description.

455 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $777.000 |
Price for:Each
Minimum: 1
Multiple: 1
$777.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MF-5Copy
Newark Part No.08R6237
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CSMNB9MF-5 is a 5ft deluxe molded black D-sub Cable with DB9 male to female connectors. It is fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded back-shells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility and metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- 360° fully shielded for protection against EMI/RFI
- Gold-plated contacts provide reliable connections with repeated mating cycles
- Molded backshells provide durability and increased strength at cable entry point
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management, Test & Measurement
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
