Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAB-3M
Newark Part No.22J8574
Your Part Number
Technical Datasheet
94 In Stock
30 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.030 |
Price for:Each
Minimum: 1
Multiple: 1
$22.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAB-3M
Newark Part No.22J8574
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric3m
Connector BUSB Type B Plug
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The CSMUAB-3M is a 3m grey standard USB 2.0 Cable Assembly with type-A male plug at one end and type-B male plug at another end. This highest quality USB cable allows for transfer rates up to 480Mbps. This cable allows for simple plug and play connections. Twisted pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer from host to peripheral.
- Molded back shells provide durability and increased strength at cable entry point
- Foil plus braid shield provides maximum protection against EMI/RFI
- 20AWG Power leads allow for maximum power transfer
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
3m
Cable Length - Imperial
10ft
Jacket Color
Gray
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAB-3M
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability