Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSUSB-100Copy
Newark Part No.89M8599
Product RangeCSUSB Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
Price for:1 Foot
Maximum available is 6
Minimum: 100
Multiple: 100
$137.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSUSB-100Copy
Newark Part No.89M8599
Product RangeCSUSB Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 0.127mm, 7 x 0.324mm
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter0.201"
Product RangeCSUSB Series
SVHCTo Be Advised
Product Overview
The CSUSB-100 is a 100ft gray USB 2.0 Bulk Cable with tinned copper conductor. USB cable will support the 480Mbps transmission rate of a USB 2.0 network and is also backward compatible with older, slower USB networks. This premium USB bulk cable features two 20AWG power conductors plus one 28AWG twisted pair for the data lines. A flexible PVC jacket covers the braid, foil and drain wire shield.
- Double shielded cable provides maximum protection against data corrupting EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Voltage Rating
30V
Conductor Material
Tinned Copper
Product Range
CSUSB Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.127mm, 7 x 0.324mm
Jacket Material
PVC
External Diameter
0.201"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
