Print Page
Image is for illustrative purposes only. Please refer to product description.

190 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.980 |
Price for:Each
Minimum: 1
Multiple: 1
$60.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MF-6Copy
Newark Part No.89M9392
Technical Datasheet
Connector Type AMini DIN 8 Position Plug
Connector Type BMini DIN 8 Position Jack
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The DK238MF-6 is a molded Extension Cable with mini DIN 8-position plug to mini DIN 8-position jack. It provides maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum Mylar foil) and robust 24AWG conductors separate these cables from any off the shelf mini DIN cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby.
- Foil plus braid shield provides maximum protection against EMI/RFI
- All lines wired straight through for extending mini DIN 8-position cables
- Gold plated contacts provide reliable connections with repeated mating cycles
- Molded backshells provide durability and increased strength at cable entry point
- Mini DIN 8-position male to female connectors
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
Mini DIN 8 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
Mini DIN 8 Position Jack
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Alternatives for DK238MF-6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
