Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIHDMFCopy
Newark Part No.89M9457
Product RangeDMB60 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.910 |
Price for:Each
Minimum: 1
Multiple: 1
$30.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIHDMFCopy
Newark Part No.89M9457
Product RangeDMB60 Series
Technical Datasheet
Audio Video Connector ADVI-D Plug
Audio Video Connector BHDMI Receptacle
Product RangeDMB60 Series
SVHCTo Be Advised
Product Overview
The DVIHDMF is a DVI-D Male to HDMI Female Adapter, latest digital video interconnect standard established by the DDWG (Digital Display Working Group). This fully molded adapter provides transition from a DVI to HDMI interfaces. Compact in size, this adapter is very useful in dealing with difficult interconnection problems.<{GetAttribute ReturnCharacterConversion}>Black plastic body with gold plated contacts, corverting from 29 contacts to 19 contacts.
- Transition from DVI to HDMI interface
- Fully molded connectors for a durable and professional appearance
- Combination of DVI with HDMI interface allows backwards compatibility
- Gold plated contact pins to minimize signal loss
- Handy devices for mixed interface environments
Applications
Imaging, Video & Vision
Technical Specifications
Audio Video Connector A
DVI-D Plug
Product Range
DMB60 Series
Audio Video Connector B
HDMI Receptacle
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
