
| Quantity | Price |
|---|---|
| 1+ | $74.320 |
Product Information
Product Overview
The ECF504-30-03AAS is a 300mm blue USB 3.0 Coupler with an USB 3.0 type-A shielded panel-mount receptacle at one end and type-A male plug at other end. Integral to this design is a multi-layered PCB that maintains USB 3.0 speed and performance. USB 3.0 systems are up to 10 times faster than USB 2.0 to 4.8Gbps versus 480Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. This assembly is fully shielded and uses the popular ECF504 style housing that can be used with virtually any panel thickness.
- 30μ-inch Gold-plated contacts provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
USB Type A Receptacle
305mm
1ft
Blue
-
Type A Plug to Type A Receptacle
USB Type A Plug
USB 3.0
-
To Be Advised
Technical Docs (2)
Alternatives for ECF504-30-03AAS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
