Need more?
Quantity | Price |
---|---|
1+ | $35.730 |
Product Information
Product Overview
ECF504-SR5E is an ECF series (8x8) right angle deluxe panel RJ45 coupler kit offers true 90° connectivity and meets Category 5e standards. With a solid die-cast metal mounting frame, this unique RJ45 coupler kit allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, this right angle RJ45 coupler offer a reliable method to pass high-speed data communication through a chassis or rack panel. Typical applications are Ethernet, LAN, premise wiring, MDF/IDF.
- High performance Cat 5E right angle coupler for panel, wall plate and enclosure mounting
- EIA/TIA 568A/B compliant insures compatibility and reliability in your application
- RJ45 female connectors and straight through wiring for network system compatibility
Contents
Snap-in coupler, Mounting frame and 4-40 machine screws.
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
RJ45
RJ45
RJ45
Jack
Jack
To Be Advised
Adaptor, In-Line
RJ45
-
8Positions
8Positions
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate