Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $330.210 |
Price for:Each
Minimum: 1
Multiple: 1
$330.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoESP101Copy
Newark Part No.89M9567
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, RS232/422/485 DB9M x 1
Device Server MountingDIN Rail / Panel
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Panel
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1, RS232/422/485 DB9M x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
