Print Page
Image is for illustrative purposes only. Please refer to product description.

209 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.050 |
Price for:Each
Minimum: 1
Multiple: 1
$47.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-019Copy
Newark Part No.89M9614
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorFC
Convert To Fiber Optic ConnectorFC
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCTo Be Advised
Alternatives for FOA-019
3 Products Found
Product Overview
The FOA-019 is a simplex FC/FC APC Fibber Coupler with D-hole mount. It features tightly tolerance slots to assure proper orientation of mated APC connectors. In order to achieve low back reflection values some fibre assemblies utilize a connector with an Angled Polish Contact (APC). The couplers feature a ceramic sleeves to ensure precise alignment and signal integrity.
- Used to connect simplex FC APC fibre cables
- Metal body ensures durability and long life
- Dust caps protect against debris and contamination
- Ceramic alignment sleeve provides precise alignment for APC applications
Applications
Industrial, RF Communications, Security, Communications & Networking
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
FC
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
FC
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
