Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $577.700 |
Price for:Each
Minimum: 1
Multiple: 1
$577.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2471-06DPU-4RTPCopy
Newark Part No.23AK3380
Technical Datasheet
Antenna TypeWiFi 6E / Bluetooth / ZigBee
Frequency Min5.15GHz
Frequency Max7.25GHz
Antenna MountingRP TNC Connector
Gain6dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth / ZigBee
Frequency Max
7.25GHz
Gain
6dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
RP TNC Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
