Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $672.560 |
| 5+ | $667.580 |
| 10+ | $662.600 |
| 25+ | $649.350 |
Price for:Each
Minimum: 1
Multiple: 1
$672.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
5G / Cellular / LTE / LoRA / NB-IoT / NLOS / UMTS
Frequency Max
960MHz
Gain
8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
698MHz
Antenna Mounting
N Connector
Input Power
200W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
