
| Quantity | Price |
|---|---|
| 1+ | $540.620 |
Product Information
Product Overview
IES-2210-S20-SFP is an IES-series industrial Ethernet switch that offers ease of deployment, cost savings and robust switching. This is rugged Industrial Ethernet switch feature a combination of auto-negotiating double or triple speed ports including 10/100TX RJ45, 10/100/1000TX RJ45, 100FX SC, and 1000FX SFP as well as easy to read system status LEDs. This switch is powered by an external 24VDC industrial power supply, and feature standard 35mm DIN rail mounting brackets. The fan-less design greatly extends the mean time between failures. The IES-series switch is unmanaged and can be installed in minutes providing industrial network connectivity for myriad applications including industrial automation, factory automation, process control networking and energy network connectivity. Applications include industrial Ethernet, SCADA, energy networks, factory automation, process control or process industry networking, IP enabled devices such as meters, valves or drives.
- IP40 aluminum alloy heat-sink shell and fan-less design greatly extends MTBF
- Auto-MDI/MDI-X ports support straight or crossover cables, full/half-duplex modes with auto-detect
- IES-2210-S20-SFP is a 10 port industrial Ethernet switch with 4x 10/100TX RJ45 ports
- 4x Duplex 100FX Single mode 20km SC ports and 2x 1000FX SFP ports
- Operating temperature range from -40°C to +85°C
Technical Specifications
10Ports
Unmanaged Gigabit Ethernet
RJ45 x 4, SFP x 2, SC x 4
VDC
To Be Advised
Industrial
DIN Rail
10Mbps, 100Mbps, 1Gbps
IES 2210 Series
Technical Docs (1)
Alternatives for IES-2210-S20-SFP
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
