Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,442.280 |
| 2+ | $1,357.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,442.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
Stubby
Antenna Mounting
N Connector
Protocol
-
Operating Temperature Min
-31°C
Antenna Polarization
Vertical
VSWR
2:1
Product Range
-
Antenna Case / Package
-
Operating Temperature Max
51°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate