Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.310 |
Price for:Each
Minimum: 1
Multiple: 1
$68.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1002-30Copy
Newark Part No.38AH5045
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation30dB
Frequency RangeDC to 3GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +125°C
Connector TypeAttenuator
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 3GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
Product Range
-
Attenuation
30dB
Input Power
2W
Attenuator Body Material
Brass
Connector Type
Attenuator
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
