Print Page
Image is for illustrative purposes only. Please refer to product description.

182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.360 |
| 5+ | $40.740 |
| 10+ | $38.120 |
Price for:Each
Minimum: 1
Multiple: 1
$43.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12RJ454D-1Copy
Newark Part No.23T8002
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type AM12 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCTo Be Advised
Product Overview
M12 4 Position D-Coded Male/RJ45 Male Cable Assembly for use in Ethernet and Fieldbus applications.
- IP68 rating ensures protection from liquid moisture and fine particulates
- Operating temperature range from -25⁰C to 90⁰C
- Used to connect M12 devices used in industrial Ethernet and Fieldbus applications
- PROFINETpin-out 1-1, 2-3, 3-2,6-4
- PUR jacket resists oil and other contaminants
- 1m length
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for M12RJ454D-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
