Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.640 |
| 5+ | $120.860 |
| 10+ | $113.790 |
| 25+ | $108.140 |
| 50+ | $102.480 |
Price for:Each
Minimum: 1
Multiple: 1
$128.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPS1P-08BSS-NN5NCopy
Newark Part No.23AK8347
Technical Datasheet
Split Ports1 x 8
Fibre TypeSinglemode
Operating Wavelength1260nm to 1650nm
Operating Temperature Range-20°C to +65°C
Jacket Color-
Fibre Optic Connector ASC/APC
Fibre Optic Connector BSC/APC
Jacket Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Split Ports
1 x 8
Operating Wavelength
1260nm to 1650nm
Jacket Color
-
Fibre Optic Connector B
SC/APC
Product Range
-
Fibre Type
Singlemode
Operating Temperature Range
-20°C to +65°C
Fibre Optic Connector A
SC/APC
Jacket Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
