Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
Price for:Each
Minimum: 1
Multiple: 1
$22.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRA098F
Newark Part No.26H0380
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector AD Sub
In Line Connector BRJ45
Connector Type AD Sub
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions9Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The RA098F is a DB9 female to 8 x 8 RJ45 jack Modular Adapter simplifies serial data connections by substituting in L-com's economical D-sub to modular adapter kits. Each unit is programmable to your needs by simply inserting the prepared flying leads into the appropriate positions and snapping the connector in place. Designed with all the popular RJ style jacks and D-Sub connectors, these kits are perfect for field technicians who must determine wiring needs or to use temporarily while waiting for a permanent cable assembly.
- Used to convert serial D-sub data connectors to modular RJ style jacks
- 30μ" Gold plating for reliable connections
- Extra long thumbscrews for easy access and attachment
- Factory crimped leads snap into jacks quickly for field installation
- Custom factory pinned option available with modest minimums
Applications
Communications & Networking
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector A
D Sub
Connector Type A
D Sub
Product Range
-
Convert From Positions
9Positions
Convert To Positions
8Positions
Technical Docs (3)
Alternatives for RA098F
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
