
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
Product Information
Product Overview
The T8P8CSR is a RJ45 Shielded Modular Plug will accept round or flat cable with solid or stranded wires. Compatible with generic 8 x 8 crimp tools such as L-com part numbers HT210A, HT1500, HTS7100 + HTS7100-08A die set and HTS2100 + HTS2100-08 die set. This shielded RJ45 crimp plug is easy to terminate with no management bar or special crimp rings required. The shielding protects against EMI/RFI interference and maintains proper ground connection to shielded jacks. A radius cable entry helps to maintain cable pairs for category rated cables.
- Superior two-prong contact design works for both solid or stranded conductors
Applications
Industrial, Communications & Networking, RF Communications
Technical Specifications
RJ45 Plug
1 x 1 (Port)
8P8C
-
-
Vertical
Shielded
Without Magnetics
Copper
-
RJ45
Plug
8Contacts
8Positions
Cable Mount
1Ports
Crimp
Without LED
Without Light Pipe
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
