Print Page
Image is for illustrative purposes only. Please refer to product description.
1,182 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.400 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDG1026KC-R5E
Newark Part No.80R9288
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The TDG1026KC-R5E is a 8P8C High Performance category 5E unshielded RJ45 right angle Keystone Coupler offers true 90° connectivity while meeting Category standards. It is designed to address tight fit applications commonly seen with wall plates and some patch panel designs, robust right angle category rated couplers come in C5e, C6 and C6a versions and fit standard 0.765 x 0.585-inch keystone openings so they can be used for myriad voice, video and data applications.
- Cat 5e right angle coupler for panel, wall plate and enclosure mounting
- Meets or exceeds Category 5e standards
- EIA568A/B dual wiring provides compatibility in every installation
- RJ45 jacks conform to TIA-1096
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Audio, Industrial
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate