Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTDS1039-8C
Newark Part No.90M1525
Also Known AsModular TEE Junction
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.140 |
Price for:Each
Minimum: 1
Multiple: 1
$18.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDS1039-8C
Newark Part No.90M1525
Also Known AsModular TEE Junction
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The TDS1039-8C is a RJ45 (8 x 8) Female to Female Modular Tee Adapter, suitable for split or combines the modular cables. Adapter is Made of UL94V-0 complaint ABS, phosphor bronze contacts with 30µinch gold-plated over nickel. This adapter is perfect for adding an extra phone jack for a fax machine or modem. Telephone monitoring systems or test applications can benefit from a simple method to tap into an existing system cable. Split one telephone cable out to two telephone devices easily.
- Compact design
- 2A Maximum current rating
- 100Vrms, 60Hz, 1 minute Dielectric withstand voltage
- 10MΩ Insulation resistance
- 0 to +60°C Operating temperature
- Category-3 rated
- Straight-through wiring
- 1000 Cycles insertion/extraction life
- Ivory color
- Modular tee adapter for connecting multiple devices to a single cable
Applications
Communications & Networking
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
To Be Advised
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate