Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.850 |
Price for:Each
Minimum: 1
Multiple: 1
$30.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-1Copy
Newark Part No.90M1661
Technical Datasheet
LAN CategoryCat6
Cable Construction-
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD695SCR-1 is a 1ft grey telecom/modular shielded CAT-6 Patch Cord with an RJ45 plug on each end. The cable comes with the 4-twisted pair 26AWG stranded bare copper conductors and a PVC jacket. The RJ45 plug is made of clear UL94V-0 polycarbonate with the phosphor bronze contacts. It features LSZH black snagless boot on each end.
- 100Ω Nominal impedance
- -20 to 60°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
304.8mm
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
1ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695SCR-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
