Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.630 |
Price for:Each
Minimum: 1
Multiple: 1
$42.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-5Copy
Newark Part No.90M1671
Technical Datasheet
LAN CategoryCat6
Cable Construction-
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD695SCR-5 is a 5ft CAT-6 high-performance shielded Patch Cable with PVC jacket, UL94V-0 clear polycarbonate plug housing and nickel-plated brass plug shielding. This CAT-6 patch cable series is made to out perform all others. With a 100% foil shield covering 4-pair 26AWG stranded conductors, data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications.
- Aluminized polyester shield for protection from EMI
- 26AWG stranded conductors for flexibility
- 100Ω Nominal impedance
Applications
Communications & Networking, Building Automation, Industrial
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
1.5m
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
5ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695SCR-5
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
