Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.130 |
Price for:Each
Minimum: 1
Multiple: 1
$30.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3GRY-20
Newark Part No.23T9229
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
6.1m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
20ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD815RA3GRY-20
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate