Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$11.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3Y-1
Newark Part No.23T9269
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorYellow
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Yellow
Cable Length - Imperial
1ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD815RA3Y-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate