Print Page
Image is for illustrative purposes only. Please refer to product description.

272 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.550 |
Price for:Each
Minimum: 1
Multiple: 1
$30.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCR-10Copy
Newark Part No.10J5325
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric3m
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD855SCR-10 is a 10ft CAT-5e EIA568 shielded Patch Cord with RJ45 to RJ45 connectors, 4-pair 26AWG stranded conductors, UL94V-0 clear polycarbonate plug housing and PVC jacket. The RJ45 CAT-5e Ethernet cable is ideal for use in indusial Ethernet networking applications where EMI and RFI are present. This rugged RJ45 CAT-5e Ethernet cable feature 26AWG stranded cable construction providing flexibility as well as a 100% foil shield.
- Phosphor bronze contact
- Aluminized polyester shield for protection from EMI
- EIA568 Compliant ensuring compatibility with network
- 100Ω Nominal impedance
Applications
Communications & Networking, Building Automation, Industrial
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
3m
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD855SCR-10
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
