
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.010 |
Product Information
Product Overview
The TRD855SCR-15 is a Cat5e Patch Cord with 26AWG stranded conductors cable and a light gray PVC jacket. It connects RJ45 plug to RJ45 plug. It comes with clear polycarbonate (UL94V-0) plug housing, phosphor bronze contacts, black LSZH thermoplastic snagless boot, light gray PVC jacket and aluminized polyester shield for protection from EMI. It is ideal for use in indusial Ethernet networking applications, where EMI and RFI are present. This rugged RJ45 Cat5e Ethernet cable feature stranded conductor cable construction providing flexibility as well as a 100% foil shield.
- Cat5E rated for high speed Ethernet network performance
- 0 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
Cat5e
Gray
4.6m
-
STP (Shielded Twisted Pair)
RJ45 Plug to RJ45 Plug
15ft
To Be Advised
Technical Docs (2)
Alternatives for TRD855SCR-15
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
