
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $19.500 | $10.640 |
Product Information
Alternatives for TRG885-C4G-5M
3 Products Found
Product Overview
The TRG885-C4G-5M from L-com is a 5 meter M12 cable built with an 8 pole A code male connector to a blunt cut pigtail. Built with straight wire, the TRG885 series is perfect for sensor and actuator applications. 24AWG conductors allow for flexibility and the grey UL 2517 PVC jacket is flame rated for VW-1 with a robust temp range of -25° to +105°C. It is appropriate for outdoor applications with resistances to sunlight (UV) and moisture. Pig-tail cables like the TRG885-C4G line are used for crimp, solder, spring, distribution box or clamp applications where it is desirable to wire the electrical connection directly into equipment.
- M12 male plug connector is threaded and IP67 waterproof rated when mated properly
- Pigtail end pre-cut for use in crimp, solder, spring or clamp applications
- Built with 24AWG stranded conductors for flexibility and cable jacket has -25 to +105°C temperature
- Outdoor UL Style 2517 PVC jacket is resistant to moisture, sunlight and has a flame rating of VW-1
- Used to connect to M12 devices that utilize an 8 position, A-code (single keyway) connector
- This assembly is straight wired
Applications
Sensing & Instrumentation, Communications & Networking, Factory Automation
Technical Specifications
M12 Plug
8 Positions
16.4ft
To Be Advised
Free End
5m
TRG885-C4G Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
