
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $76.300 | $12.280 |
Product Information
Alternatives for TRG887-P4B-5M
3 Products Found
Product Overview
The TRG887-P4B-5M from L-com is a 5 meter M12 cable built with an 8 pole A code female connector to a blunt cut pigtail. Built with straight wire, the TRG887 series is perfect for sensor and actuator applications. 24AWG conductors allow for flexibility and the black UL 20549 PUR jacket is flame rated for UL 94V-0 with a robust temp range of -25° to +80°C. It is appropriate for industrial outdoor applications with resistances to sunlight (UV), oils, chemicals and moisture. Pig-tail cables like the TRG887-P4B line are used for crimp, solder, spring, distribution box or clamp applications where it is desirable to wire the electrical connection directly into equipment.
- M12 female jack connector is threaded and IP67 waterproof rated when mated properly
- Pigtail end pre-cut for use in crimp, solder, spring or clamp applications
- Built with 24AWG stranded conductors for flexibility and cable jacket has -25 to +80°C temperature
- Industrial outdoor UL Style 20549 PUR jacket and has a flame rating of 94V-0
- Used to connect to M12 devices that utilize an 8 position, A-code (single keyway) connector
- This assembly is straight wired
Applications
Sensing & Instrumentation, Communications & Networking, Factory Automation
Technical Specifications
M12 Receptacle
8 Positions
16.4ft
To Be Advised
Free End
5m
TRG887-P4B Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
