
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $77.710 | $11.930 |
Product Information
Alternatives for TRG888-P6B-2M
3 Products Found
Product Overview
The TRG888-P4B-2M from L-com is a 2 meter M12 cable built with an 8 pole A code male connector to a blunt cut pigtail. Built with straight wire, the TRG886 series is perfect for sensor and actuator applications. 26AWG conductors allow for flexibility and the black UL 20549 PUR jacket is flame rated for VW-1 with a robust temp range of -25° to +80°C. It is appropriate for industrial outdoor applications with resistances to sunlight (UV), oils, chemicals and moisture. A foil shield ensures protection from EMI and RFI in high noise environments. Pig-tail cables like the TRG888-P4B line are used for crimp, solder, spring, distribution box or clamp applications where it is desirable to wire the electrical connection directly into equipment.
- M12 female jack connector is threaded and IP67 waterproof rated when mated properly
- Pigtail end pre-cut for use in crimp, solder, spring or clamp applications
- Built with 24AWG stranded conductors for flexibility and cable jacket has -25 to +80°C temperature
- Industrial outdoor UL Style 20549 PUR jacket and has a flame rating of VW-1
- Used to connect to M12 devices that utilize an 8 position, A-code (single keyway) connector
- This assembly is straight wired and shielded for EMI/RFI protection
Applications
Sensing & Instrumentation, Communications & Networking, Factory Automation
Technical Specifications
M12 Receptacle
8 Positions
6.6ft
To Be Advised
Free End
2m
TRG888-P6B Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
