Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00056-1M
Newark Part No.58AC1456
Product RangeU3A00056 Series
Your Part Number
Technical Datasheet
125 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.600 |
Price for:Each
Minimum: 1
Multiple: 1
$48.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00056-1M
Newark Part No.58AC1456
Product RangeU3A00056 Series
Technical Datasheet
Connector AUSB Type C Plug
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric1m
Connector BUSB Type C Receptacle
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00056 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type C Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
U3A00056 Series
Connector to Connector
Type C Plug to Type C Receptacle
Connector B
USB Type C Receptacle
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate