Print Page
Image is for illustrative purposes only. Please refer to product description.

154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $647.600 |
Price for:Each
Minimum: 1
Multiple: 1
$647.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-05MCopy
Newark Part No.80R9300
Technical Datasheet
Connector Type AHeader Receptacle 5 Position
Connector Type BUSB A Panel Mount Receptacle
Cable Length - Imperial20"
Cable Length - Metric500mm
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The UPMA5-05M is a 0.5m flexible USB Cable with USB type A female panel mount to 5-pin female 0.100-inch (2.54mm) header connector, PVC outer jacket and tinned copper braided shield. The cable is double shielded for maximum EMI resistance and the power conductors are 26AWG to make the overall cable more flexible. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure.
- 30μ" Gold-plated contact
- Overall aluminized polyester shield with drain wire plus
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector Type A
Header Receptacle 5 Position
Cable Length - Imperial
20"
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
USB A Panel Mount Receptacle
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Alternatives for UPMA5-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
