Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00010-4MCopy
Newark Part No.74AC7817
Product RangeVHA00010 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $316.760 | $29.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00010-4MCopy
Newark Part No.74AC7817
Product RangeVHA00010 Series
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector to ConnectorType A HDMI Plug to Type A HDMI Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket Color-
Product RangeVHA00010 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Type A Plug
Connector Type B
HDMI Type A Plug
Cable Length - Metric
4m
Product Range
VHA00010 Series
Connector to Connector
Type A HDMI Plug to Type A HDMI Plug
Cable Length - Imperial
13.1ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
