Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoWRKSA-4432LRD
Newark Part No.90M2195
Product RangeWRKSA Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,645.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2,645.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWRKSA-4432LRD
Newark Part No.90M2195
Product RangeWRKSA Series
Technical Datasheet
Cabinet TypeData
Product RangeWRKSA Series
Rack U Height44U
External Height - Imperial83"
External Width - Imperial-
External Depth - Imperial32"
Enclosure MaterialSteel
External Height - Metric2.1m
External Width - Metric-
External Depth - Metric812.8mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Data
Rack U Height
44U
External Width - Imperial
-
Enclosure Material
Steel
External Width - Metric
-
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
WRKSA Series
External Height - Imperial
83"
External Depth - Imperial
32"
External Height - Metric
2.1m
External Depth - Metric
812.8mm
Panel Space Height - Metric
-
Technical Docs (1)
Alternatives for WRKSA-4432LRD
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate