Print Page
Image is for illustrative purposes only. Please refer to product description.

9,006 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.930 |
| 25+ | $5.750 |
| 50+ | $5.350 |
| 100+ | $4.930 |
| 250+ | $4.360 |
| 500+ | $3.830 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-LCFCopy
Newark Part No.38K2389
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IM-K-LCF is a Miniature Socket with nickel chromium positive and nickel alloy negative contacts. This socket is suitable for use with K-type thermocouples. It is a range of miniature In-line thermocouple connectors that accept flat pins, having contact material to suit thermocouple type. This Connecter will accept thermocouple cable up to 4mm in diameter. The cable clamp is available for securing cable to socket and ideal for general purpose use.
- Green colour
- All contacts are polarised to ensure correct connection
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
