Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWJ-032/10M (IEC)Copy
Newark Part No.68C2311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.290 |
| 10+ | $22.270 |
| 25+ | $20.700 |
| 50+ | $19.030 |
| 100+ | $16.720 |
| 250+ | $15.680 |
| 500+ | $14.170 |
Price for:Each
Minimum: 1
Multiple: 1
$23.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWJ-032/10M (IEC)Copy
Newark Part No.68C2311
Technical Datasheet
Thermocouple Wire TypeJX
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand SizeSolid
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeSolid
Color Code Standard-
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
WJ-032/10M (IEC) is a glass fiber insulated flat pair extension cable in thermocouple type JX.
- Good temperature resistance but not suitable where fluids are present
- Tolerance class 2 to IEC-584
- Insulation rating range from -60°C to 350°C (short periods up to 400°C)
- Color code (cores and jacket) to IEC-584-3
- 1/0.3mm conductors, +black/-white cores
- Black jacket, 10metres reel length
Technical Specifications
Thermocouple Wire Type
JX
Length - Metric
10m
Wire Gauge
-
Conductor Type
Solid
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
0.078mm²
Color Code Standard
-
Operating Temperature Min
-60°C
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
