Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1108-FARCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC0966
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $86.230 |
| 10+ | $79.070 |
| 25+ | $78.040 |
| 50+ | $76.220 |
| 100+ | $71.510 |
| 250+ | $64.090 |
| 500+ | $56.980 |
Price for:Each
Minimum: 1
Multiple: 1
$86.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1108-FARCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC0966
Technical Datasheet
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Max
250°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
