Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.760 |
| 10+ | $57.400 |
| 25+ | $55.870 |
| 50+ | $52.950 |
| 100+ | $49.690 |
| 250+ | $44.520 |
| 500+ | $39.580 |
Price for:Each
Minimum: 1
Multiple: 1
$63.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1497-FARCopy
Newark Part No.96AJ0662
Technical Datasheet
Thermowell TypeFabricated
Length75mm
External Diameter8mm
Bore Size-
Thermowell Material316 Stainless Steel
Probe Body Material316 Stainless Steel
Insertion Length-
Shank TypeStraight
External Thread8mm
Shank Diameter3mm
Internal Thread-
Pressure Rating-
Stem Length / Probe Length75mm
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1497-FAR is a fabricated thermopocket for use with industrial style temperature probes. Suitable with 3.0mm diameter probes (supplied complete with stainless steel compression fitting to suit probe).
- 8mm outer diameter
- 75mm immersion length
- 316 stainless steel material
- 1/2” BSP parallel process thread
Technical Specifications
Thermowell Type
Fabricated
External Diameter
8mm
Thermowell Material
316 Stainless Steel
Insertion Length
-
External Thread
8mm
Internal Thread
-
Stem Length / Probe Length
75mm
Flange Size
-
SVHC
No SVHC (04-Feb-2026)
Length
75mm
Bore Size
-
Probe Body Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
3mm
Pressure Rating
-
Outer Pipe Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
