Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-938-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AC8972
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
| 10+ | $26.770 |
| 25+ | $24.870 |
| 50+ | $22.860 |
| 100+ | $20.090 |
| 250+ | $18.850 |
| 500+ | $17.020 |
Price for:Each
Minimum: 1
Multiple: 1
$27.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-938-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AC8972
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2mm
Probe Length10mm
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Platinum resistance Pt1000 detectors with extended leads, thin film
- Thin film construction, class B
- 2 wire configurations
- 2 x 10mm (W x L) detector dimension, 300mm/24AWG wire
- Fast response time
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range from -50°C to +250°C
- PTFE insulated, stranded conductors
- Conforms to IEC 60751:2008 / BS EN 60751:2008
Notes
Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection /sheathing required for immersion into fluids, corrosive substances, processes etc.
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
10mm
Cable Length - Imperial
11.8"
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
2mm
Cable Length - Metric
300mm
Cable Termination
Wire Leaded
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
