Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-961-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AC8995
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.370 |
| 5+ | $47.920 |
| 10+ | $45.910 |
| 25+ | $43.610 |
| 50+ | $40.760 |
| 100+ | $38.470 |
| 250+ | $35.030 |
Price for:Each
Minimum: 1
Multiple: 1
$51.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-961-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AC8995
Technical Datasheet
Thermometer TypePt100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-961-FAR is a platinum resistance Pt100 4 wire class B resistance thermometer with DIN B head with stainless steel plug (no thread).
- 6.0mm diameter stem in 316 stainless steel
- 150mm probe length
- IP67 DIN B connection head termination
- Sensor temperature rating -50°C to 450°C
- Pt100 (100 ohm at 0°C) to IEC 751, Class B, 4-wire sensor type
- IP67 DIN B connection head termination
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- Class B, 4 wire connection
- Conforms to IEC 751
- PG16 cable entry
Technical Specifications
Thermometer Type
Pt100
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
