Print Page
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 10+ | $6.460 |
| 25+ | $6.060 |
| 50+ | $5.630 |
| 100+ | $5.110 |
| 500+ | $4.740 |
| 1000+ | $4.300 |
| 2500+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoCAF94505
Newark Part No.98AC9030
Product RangeNanoblade
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingI-Pex Connector
Gain4dBi
VSWR2.1
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeNanoblade
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
4dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
I-Pex Connector
VSWR
2.1
Input Impedance
50ohm
Product Range
Nanoblade
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

