Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28A0593-0A2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W0667
Product Range28A Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 25+ | $2.690 |
| 100+ | $2.100 |
| 250+ | $1.980 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 2500+ | $1.780 |
| 5000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A0593-0A2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W0667
Product Range28A Series
Technical Datasheet
Cable Diameter6.5mm
Product Length52.91mm
Frequency Min30MHz
Frequency Max500MHz
Inner Diameter6.75mm
Impedance407ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Diameter
6.5mm
Frequency Min
30MHz
Inner Diameter
6.75mm
Product Range
28A Series
Product Length
52.91mm
Frequency Max
500MHz
Impedance
407ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 28A0593-0A2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
