Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28A1507-0A2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W0670
Product Range28A Series
Your Part Number
1,104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.180 |
| 25+ | $1.030 |
| 50+ | $0.954 |
| 100+ | $0.852 |
| 500+ | $0.711 |
| 1000+ | $0.692 |
| 2500+ | $0.678 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A1507-0A2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W0670
Product Range28A Series
Technical Datasheet
Cable Diameter7mm
Frequency Min30MHz
Product Length18mm
Frequency Max500MHz
Inner Diameter7mm
Impedance123ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Diameter
7mm
Product Length
18mm
Inner Diameter
7mm
Product Range
28A Series
Frequency Min
30MHz
Frequency Max
500MHz
Impedance
123ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
